Dormer, 4.76 mm Height, 93 ° Approach, 22 mm Length
- RS Stock No.:
- 729-118
- Mfr. Part No.:
- TNMG 220408E-RM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€11.15
(exc. VAT)
€13.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.15 | €1.115 |
*price indicative
- RS Stock No.:
- 729-118
- Mfr. Part No.:
- TNMG 220408E-RM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 22mm | |
| Height | 4.76mm | |
| Corner Radius | 0.8mm | |
| Material | Carbide | |
| Inscribed Circle | 12.7mm | |
| Standards/Approvals | ISO | |
| Shape | Triangle | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 22mm | ||
Height 4.76mm | ||
Corner Radius 0.8mm | ||
Material Carbide | ||
Inscribed Circle 12.7mm | ||
Standards/Approvals ISO | ||
Shape Triangle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for internal turning applications, ensuring precision and efficiency with every use. Its Advanced chip breaker technology facilitates smoother cutting on various materials, enhancing performance and longevity.
Optimised for internal turning operations delivering high productivity
Innovative chip breaker design reduces cutting forces for smoother machining
Suitable for use with a variety of materials including stainless steels
Designed for effective heat dissipation prolonging tool life
Offers reliable cutting edge stability for improved surface finish
