Dormer, 3.97 mm Height, 93 ° Approach, 11.6 mm Length
- RS Stock No.:
- 729-615
- Mfr. Part No.:
- DCMT 11T304E-FF2:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€8.95
(exc. VAT)
€11.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.95 | €0.895 |
*price indicative
- RS Stock No.:
- 729-615
- Mfr. Part No.:
- DCMT 11T304E-FF2:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 3.97mm | |
| Length | 11.6mm | |
| Height | 3.97mm | |
| Material | Carbide | |
| Corner Radius | 0.4mm | |
| Inscribed Circle | 9.525mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 3.97mm | ||
Length 11.6mm | ||
Height 3.97mm | ||
Material Carbide | ||
Corner Radius 0.4mm | ||
Inscribed Circle 9.525mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for precise turning applications, featuring Advanced geometry for efficient material removal and excellent surface finish. Its robust construction ensures reliability in demanding machining environments.
Optimised geometry allows for enhanced chip control during machining
Designed for a wide range of materials ensuring versatility in production
Constructed for high wear resistance promoting longer tool life
Facilitates fine-to-medium machining capabilities for various workpieces
