Dormer, 3.97 mm Height, 93 ° Approach, 11.6 mm Length
- RS Stock No.:
- 729-618
- Mfr. Part No.:
- DCMT 11T304E-FM2:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€8.95
(exc. VAT)
€11.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.95 | €0.895 |
*price indicative
- RS Stock No.:
- 729-618
- Mfr. Part No.:
- DCMT 11T304E-FM2:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 3.97mm | |
| Length | 11.6mm | |
| Height | 3.97mm | |
| Corner Radius | 0.4mm | |
| Inscribed Circle | 9.525mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 3.97mm | ||
Length 11.6mm | ||
Height 3.97mm | ||
Corner Radius 0.4mm | ||
Inscribed Circle 9.525mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Turning Insert is designed for semi-rough to fine-finishing operations, providing exceptional performance in machining a wide range of materials, including steels and stainless steels, while catering to various cutting conditions.
Optimised for semi-rough machining with versatile cutting capabilities
Designed with a positive rake angle for enhanced chip flow and finish quality
Effective in managing interrupted cuts for improved stability and tool life
Ideal for steels and stainless steels maximising productivity in diverse applications
