Dormer, 3.97 mm Height, 93 ° Approach, 11.6 mm Length
- RS Stock No.:
- 729-669
- Mfr. Part No.:
- DCMT 11T312E-UR:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€8.95
(exc. VAT)
€11.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.95 | €0.895 |
*price indicative
- RS Stock No.:
- 729-669
- Mfr. Part No.:
- DCMT 11T312E-UR:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 3.97mm | |
| Length | 11.6mm | |
| Height | 3.97mm | |
| Inscribed Circle | 9.525mm | |
| Corner Radius | 1.2mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 3.97mm | ||
Length 11.6mm | ||
Height 3.97mm | ||
Inscribed Circle 9.525mm | ||
Corner Radius 1.2mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is engineered for medium to rough machining of steels, stainless steels, and hard materials. Its design ensures robustness and efficiency in challenging operating conditions, enhancing machining productivity.
Features a unique geometry that optimises cutting performance
Designed for heavy-duty applications with stability and precision
Provides efficient chip evacuation for improved surface finish
Compatible with various machining techniques accommodating diverse materials
