Dormer, 3.97 mm Height, 95 ° Approach, 9.7 mm Length
- RS Stock No.:
- 728-872
- Mfr. Part No.:
- CCMT 09T304E-UR:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€7.64
(exc. VAT)
€9.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.64 | €0.764 |
*price indicative
- RS Stock No.:
- 728-872
- Mfr. Part No.:
- CCMT 09T304E-UR:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 3.97mm | |
| Length | 9.7mm | |
| Height | 3.97mm | |
| Corner Radius | 0.4mm | |
| Inscribed Circle | 9.525mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 3.97mm | ||
Length 9.7mm | ||
Height 3.97mm | ||
Corner Radius 0.4mm | ||
Inscribed Circle 9.525mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is engineered for semi-rough machining applications, offering stable operational performance with its robust design. This insert is suitable for a variety of materials, ensuring versatility across different machining conditions.
Designed for semi-rough machining enhancing operational stability
Features a positive rake angle promoting efficient cutting performance
Optimised for use with steels stainless steels and cast irons
Ideal for continuous and interrupted cuts expanding application possibilities
