RS PRO, 9.53 mm Height, 55 ° Approach, 11.2 mm Length
- RS Stock No.:
- 900-493
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€86.64
(exc. VAT)
€106.57
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €86.64 | €8.664 |
*price indicative
- RS Stock No.:
- 900-493
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Approach Angle | 55° | |
| Product Type | Insert | |
| Thickness | 3.97mm | |
| Length | 11.2mm | |
| Height | 9.53mm | |
| Corner Radius | 400μm | |
| Inscribed Circle | 9.53mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Diamond | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Approach Angle 55° | ||
Product Type Insert | ||
Thickness 3.97mm | ||
Length 11.2mm | ||
Height 9.53mm | ||
Corner Radius 400μm | ||
Inscribed Circle 9.53mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Diamond | ||
- COO (Country of Origin):
- KR
The RS PRO turning insert excels in semi-finishing and semi-roughing tasks, designed for medium cutting conditions, providing reliability and efficiency in material removal across diverse applications.
PM chipbreaker geometry enhances chip control while maintaining surface finish
ET33C CVD grade is tough and wear-resistant, suitable for ISO P and M materials
Robust 55° DCMT Diamond insert offers reliable edge strength for consistent performance
Ideal for both stable and interrupted cuts with excellent overall tool life
Related links
- RS PRO 93 ° Approach, 11.2 mm Length
- RS PRO 55 ° Approach, 10 mm Length
- RS PRO 55 ° Approach, 7.5 mm Length
- RS PRO 80 ° Approach, 9.53 mm Length
- RS PRO 60 ° Approach, 9.53 mm Length
- RS PRO 93 ° Approach, 10 mm Length
- RS PRO 93 ° Approach, 9.2 mm Length
- RS PRO Lathe Tool Holder for Use with DCMT 11 Inserts 93 ° Approach, 170mm Length
