ILS IHH-OG04-DEBL-SC221-WIR200., OSLON Square 4+ PowerStar LED Array, 4 Deep Blue LED
- RS Stock No.:
- 216-9827
- Mfr. Part No.:
- IHH-OG04-DEBL-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Bulk discount available
Subtotal (1 unit)*
€13.29
(exc. VAT)
€16.35
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €13.29 |
| 5 - 9 | €12.76 |
| 10 - 24 | €12.26 |
| 25 - 49 | €11.77 |
| 50 + | €11.47 |
*price indicative
- RS Stock No.:
- 216-9827
- Mfr. Part No.:
- IHH-OG04-DEBL-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 4 | |
| LED Colours | Deep Blue | |
| Radiant Flux | 5200mW | |
| Series | OSLON Square 4+ PowerStar | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 4 | ||
LED Colours Deep Blue | ||
Radiant Flux 5200mW | ||
Series OSLON Square 4+ PowerStar | ||
- COO (Country of Origin):
- GB
The Intelligent Horticultural Solutions OSLON Square 4 PowerStar Deep Blue 455nm is basic building block in horticultural development. It has compact size (L x W x H) 20mm x 20mm x 3.85mm with mounting holes using M3 screws allows easy installation. It is available with 200mm connecting wires, chaining multiple PowerStars together to form complex systems is very quick and simple.
Excellent for prototyping the design
Related links
- ILS IHH-OG04-HYRE-SC221-WIR200. 4
- ILS IHH-OG04-NW90-SC221-WIR200. 4 Neutral White LED (4000K)
- ILS ILH-OP04-DEBL-SC221-WIR200. 4 Deep Blue LED
- Intelligent Horticultural Solutions IHH-OG01-DEBL-SC221-WIR200. 1 Deep Blue LED
- ILS ILH-OP01-DEBL-SC221-WIR200. 1 Deep Blue LED
- ILS IHR-OG09-DEBL-SC221-WIR200. 9 Deep Blue LED
- Intelligent Horticultural Solutions IHH-OG01-HYRE-SC221-WIR200. 1
- ILS ILH-OP04-CYAN-SC221-WIR200. 4 Cyan LED
