Intelligent LED Solutions ILH-OU01-WM90-SC221-WIR200. ILH-OU01-xx90-SC221-WIR200 LED Array 1-LEDs White LED (3000K)
- RS Stock No.:
- 218-6862
- Mfr. Part No.:
- ILH-OU01-WM90-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save €1.35
View bulk pricing optionsSubtotal (1 unit)*
€6.77
(exc. VAT)
€8.33
(inc. VAT)
Limited stock
- 15 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.77 | - |
| 5 - 9 | €6.50 | €1.35 |
| 10 - 24 | €6.24 | €5.30 |
| 25 - 49 | €6.00 | €19.25 |
| 50 + | €5.84 | €46.50 |
*price indicative
- RS Stock No.:
- 218-6862
- Mfr. Part No.:
- ILH-OU01-WM90-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Array | |
| Number of LEDs | 1 | |
| LED Colour | White | |
| Colour Temperature | 3000K | |
| Current | 1.8A | |
| Typical Luminous Flux | 200lm | |
| Radiant Flux | 1.96W | |
| Connection Type | Solder | |
| Outside Diameter | 20mm | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Series | ILH-OU01-xx90-SC221-WIR200 | |
| Automotive Standard | No | |
| Secondary Optics Included | Yes | |
| Power Dissipation | 1.96W | |
| Output Type | Constant Voltage | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Array | ||
Number of LEDs 1 | ||
LED Colour White | ||
Colour Temperature 3000K | ||
Current 1.8A | ||
Typical Luminous Flux 200lm | ||
Radiant Flux 1.96W | ||
Connection Type Solder | ||
Outside Diameter 20mm | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Series ILH-OU01-xx90-SC221-WIR200 | ||
Automotive Standard No | ||
Secondary Optics Included Yes | ||
Power Dissipation 1.96W | ||
Output Type Constant Voltage | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions Square Uniform White PowerStars CRI90 is one of the worlds most compact 2W high power LEDs with extremely low thermal resistance and remarkable high efficiency.
Highly reliable
Superior corrosion robustness
Related links
- Intelligent LED Solutions ILH-OU01-NU90-SC221-WIR200. ILH-OU01-xx90-SC221-WIR200 LED Array 1-LEDs Neutral White LED
- Intelligent LED Solutions ILH-OU01-QW90-SC221-WIR200. ILH-OU01-xx90-SC221-WIR200 LED Array 1-LEDs Quartz White LED
- Intelligent LED Solutions ILH-OU01-HW90-SC221-WIR200. ILH-OU01-xx90-SC221-WIR200 LED Array 1-LEDs Hot White LED (2700K)
- Intelligent LED Solutions ILH-OF01-WM90-SC221-WIR200. ILH-OF01-xxxx-SC221-WIR200 LED Array 1-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-OG01-WM90-SC221-WIR200. OSLON 1 LED Array 1-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-OC01-WM90-SC221-WIR200. OSCONIQ C2424 1 PowerStar LED Array 1-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-OC04-WM90-SC221-WIR200. OSCONIQ C2424 4 PowerStar LED Array 4-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-S601-WM70-SC221-WIR200. OSCONIQ S3030 Circular LED Array 1-LEDs White LED (3000K)
