Sylvania RefLED GU10 LED Bulbs 4.2 W(50 W), 4000K, Cool White, Gu10/Es50 shape
- RS Stock No.:
- 144-749
- Mfr. Part No.:
- 29169
- Manufacturer:
- Sylvania
Subtotal (1 pack of 10 units)*
€25.25
(exc. VAT)
€31.06
(inc. VAT)
Temporarily out of stock
- 28 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €25.25 | €2.525 |
*price indicative
- RS Stock No.:
- 144-749
- Mfr. Part No.:
- 29169
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU10 | |
| Power | 4.2W | |
| Current | 3.9A | |
| Series | RefLED | |
| Incandescent Equivalent Wattage | 50W | |
| Dimmable | No | |
| Lamp Shape | Gu10/Es50 | |
| Colour Temperature | 4000K | |
| Colour | Cool White | |
| Voltage | 240V | |
| Lifespan | 15000h | |
| Diameter | 50mm | |
| Length | 54mm | |
| Standards/Approvals | UKCA, CE | |
| Viewing Angle | 36 ° | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU10 | ||
Power 4.2W | ||
Current 3.9A | ||
Series RefLED | ||
Incandescent Equivalent Wattage 50W | ||
Dimmable No | ||
Lamp Shape Gu10/Es50 | ||
Colour Temperature 4000K | ||
Colour Cool White | ||
Voltage 240V | ||
Lifespan 15000h | ||
Diameter 50mm | ||
Length 54mm | ||
Standards/Approvals UKCA, CE | ||
Viewing Angle 36 ° | ||
Colour Rendering Index CRI 80% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania Compact, energy efficient and exceptional value LED GU10 lamp with same shape and size as halogen GU10 lamp. It has Compact Cluster SMD technology enabling high efficiency with halogen look.
Reduced visible heat sink from the front
Available in 36 degree beam angle
High lumen efficacy
15000 hours average rated life
3 years warranty
Related links
- Sylvania RefLED GU10 LED Bulbs 4.2 W(50 W) Warm White, Gu10/Es50 shape
- Sylvania RefLED Platinum Retro ES50 GU10 LED Bulbs 2.2 W(50 W) Cool White, Reflector shape
- Sylvania RefLED ES50 GU10 LED Bulbs, Cool White
- Philips Lighting CorePro GU10 LED Bulbs 4.9 W(65 W) White, Gu10/Es50 shape
- Philips Lighting Master GU10 LED Reflector Lamp 5.5 W(50 W) Cool White, Reflector shape
- Philips Lighting CorePro GU10 LED GLS Bulb 4.6 W(50 W) Cool White, PAR 16 shape
- Sylvania RefLED ES50 V6 345LM 865 36 SL GU10 LED Bulbs, White
- LEDVANCE 40580 G9 LED Bulbs 4.2 W(40 W) Cool White, Pin shape
