Orbitec BI-PIN G4 LED Capsule Lamp 2 W(20 W), 3000K, Warm White, Capsule shape

Subtotal (1 unit)*

€8.11

(exc. VAT)

€9.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 215 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.11

*price indicative

RS Stock No.:
265-8287
Mfr. Part No.:
180579
Manufacturer:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Product Type

LED Capsule Lamp

Lamp Base/Socket

G4

Power

2W

Series

BI-PIN

Incandescent Equivalent Wattage

20W

Dimmable

No

Lamp Shape

Capsule

Colour

Warm White

Colour Temperature

3000K

Luminous Flux

220lm

Lifespan

25000h

Diameter

11mm

Standards/Approvals

RoHS

Length

37mm

Viewing Angle

360 °

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The Orbitec G4 Bi-pin base for LED lamp needs 12V AC/DC supply and comes with 25000 (h) life time period.

IRC (Ra) is equal to 80

RoHS Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy