RS Better World
Bailey Electric LED SPECIAL E14 LED Bulbs, Warm White, Clear, Single Ended shape
- RS Stock No.:
- 296-798
- Distrelec Article No.:
- 301-84-430
- Mfr. Part No.:
- 141868
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€11.46
(exc. VAT)
€14.10
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 296-798
- Distrelec Article No.:
- 301-84-430
- Mfr. Part No.:
- 141868
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E14 | |
| Series | LED SPECIAL | |
| Lamp Shape | Single Ended | |
| Lens Colour | Clear | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Standards/Approvals | RoHS, EN 62612, EN 12464-1, EN 62471 | |
| Length | 59mm | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E14 | ||
Series LED SPECIAL | ||
Lamp Shape Single Ended | ||
Lens Colour Clear | ||
Colour Warm White | ||
Lifespan 15000h | ||
Standards/Approvals RoHS, EN 62612, EN 12464-1, EN 62471 | ||
Length 59mm | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Special Tube E14 compact series consists of lamps designed to replace conventional lamps with their compact design and high luminous flux. They operate within an ambient temperature range of -20°C to +40°C.
Nominal voltage 220 to 240 V
Nominal current 35 mA
Power factor 0.9
Related links
- Bailey Electric LED SPECIAL E14 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs Clear, Single Ended shape
- Bailey Electric LED SPECIAL E27 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED Filament Tube E14 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(14 W) Warm White, Single Ended shape
- Bailey Electric LED Capsule G4 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL GX24q LED Bulbs Clear, Single Ended shape
