Sylvania ToLEDo Retro E27 LED Bulbs 4 W, Blue, Pear shape
- RS Stock No.:
- 622-236
- Mfr. Part No.:
- 86308
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€4.04
(exc. VAT)
€4.97
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.04 |
*price indicative
- RS Stock No.:
- 622-236
- Mfr. Part No.:
- 86308
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Power | 4W | |
| Series | ToLEDo Retro | |
| Dimmable | No | |
| Lamp Shape | Pear | |
| Colour | Blue | |
| Voltage | 240V | |
| Lifespan | 15000h | |
| Diameter | 6mm | |
| Standards/Approvals | CE, IP54, UKCA | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Power 4W | ||
Series ToLEDo Retro | ||
Dimmable No | ||
Lamp Shape Pear | ||
Colour Blue | ||
Voltage 240V | ||
Lifespan 15000h | ||
Diameter 6mm | ||
Standards/Approvals CE, IP54, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED filament is coated with a unique colored fluorescent phosphor, producing intense and saturated light with high lumen output. It features a full glass construction without any external lacquer coating, preventing peeling or scratching when used outdoors and ensuring long-lasting color performance.
IP54 protection rated
Suitable for household illumination
Related links
- Sylvania ToLEDo Retro E27 LED Bulbs 4 W, Pear shape
- Sylvania ToLEDo Retro E27 LED Bulbs 4 W Pear shape
- Sylvania ToLEDo Retro Chroma A60 Orange E27 SL E27 LED Bulbs 4 W Pear shape
- Sylvania ToLEDo Retro Candle E27 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Platinum Retro GLS E27 LED Bulbs 2.3 W(40 W) Cool White, Pear shape
- Sylvania ToLEDo Platinum Retro G95 E27 LED Bulbs 4 W(60 W) Warm White, Round shape
- Sylvania ToLEDo Retro GLS E27 LED Bulbs 7 W(60 W) White
- Sylvania ToLEDo Retro GLS Dimmable E27 LED Bulbs 7 W(60 W) White
