Sylvania ToLEDo Retro E27 LED Bulbs 4 W, Pear shape
- RS Stock No.:
- 622-237
- Mfr. Part No.:
- 86310
- Manufacturer:
- Sylvania
Subtotal (1 pack of 4 units)*
€13.13
(exc. VAT)
€16.15
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.13 | €3.283 |
*price indicative
- RS Stock No.:
- 622-237
- Mfr. Part No.:
- 86310
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 4W | |
| Series | ToLEDo Retro | |
| Dimmable | No | |
| Lamp Shape | Pear | |
| Voltage | 240V | |
| Diameter | 6mm | |
| Lifespan | 10000h | |
| Standards/Approvals | CE, IP54, UKCA | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 4W | ||
Series ToLEDo Retro | ||
Dimmable No | ||
Lamp Shape Pear | ||
Voltage 240V | ||
Diameter 6mm | ||
Lifespan 10000h | ||
Standards/Approvals CE, IP54, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED filament is coated with a unique colored fluorescent phosphor, producing intense and saturated light with high lumen output. It features a full glass construction without any external lacquer coating, preventing peeling or scratching when used outdoors and ensuring long-lasting color performance.
IP54 protection rated
Suitable for household illumination
Related links
- Sylvania ToLEDo Retro E27 LED Bulbs 4 W Pear shape
- Sylvania ToLEDo Retro E27 LED Bulbs 4 W Pear shape
- Sylvania ToLEDo Retro Chroma A60 Orange E27 SL E27 LED Bulbs 4 W Pear shape
- Sylvania E27 LED Bulbs 4 W(60 W) Cool White, Pear shape
- Sylvania E27 LED Bulbs 4 W(60 W) Warm White, Pear shape
- Sylvania ToLEDo Platinum Retro GLS E27 LED Bulbs 2.3 W(40 W) Cool White, Pear shape
- Sylvania ToLEDo Platinum Retro G95 E27 LED Bulbs 4 W(60 W) Warm White, Round shape
- Sylvania E27 LED Bulbs 4 W Pear shape
