Sylvania E27 LED Bulbs 4 W, Red, Pear shape
- RS Stock No.:
- 288-9814
- Mfr. Part No.:
- 86307
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€4.04
(exc. VAT)
€4.97
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.04 |
*price indicative
- RS Stock No.:
- 288-9814
- Mfr. Part No.:
- 86307
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 4W | |
| Dimmable | No | |
| Lamp Shape | Pear | |
| Colour | Red | |
| Luminous Flux | 380lm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 4W | ||
Dimmable No | ||
Lamp Shape Pear | ||
Colour Red | ||
Luminous Flux 380lm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sylvania Retro Chroma A60 Red E27 SL is a unique LED lamp that features a colored fluorescent phosphor coating on each filament, providing intense and saturated colors. With a clear outer bulb, high lumen output is ensured, along with a long-life color due to the full glass construction. This lamp is IP54 water/dust/dirt resistant, making it suitable for both indoor and outdoor use.
Coated LED filaments for intense colors
Clear outer bulb for high lumen output
Full glass construction for long-life color
IP54 rated
Luminous flux of 80 lm
Wattage of 4W
Non-dimmable with E27 cap/base
Related links
- Sylvania E27 LED Bulbs 4 W(60 W) Warm White, Pear shape
- Sylvania E27 LED Bulbs 4 W(60 W) Cool White, Pear shape
- Sylvania ToLEDo Retro Chroma A60 Orange E27 SL E27 LED Bulbs 4 W Pear shape
- Sylvania ToLEDo Retro E27 LED Bulbs 4 W, Pear shape
- Sylvania E27 LED Bulbs 4 W(60 W) Warm White, Round shape
- Sylvania ToLEDo Retro E27 LED Bulbs 4 W Pear shape
- Sylvania ToLEDo Retro E27 LED Bulbs 4 W Pear shape
- Sylvania E27 LED Bulbs 2.3 W(40 W) Warm White, Pear shape
