Bailey Electric & Electronics bv LED Linear R7S LED Capsule Lamp(100 W), 2700K, Warm White
- RS Stock No.:
- 899-430
- Mfr. Part No.:
- 147187
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€13.30
(exc. VAT)
€16.36
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.30 |
*price indicative
- RS Stock No.:
- 899-430
- Mfr. Part No.:
- 147187
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Capsule Lamp | |
| Lamp Base/Socket | R7S | |
| Incandescent Equivalent Wattage | 100W | |
| Series | LED Linear | |
| Dimmable | Yes | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Colour Reference Code | 827 | |
| Lifespan | 25000h | |
| Length | 78mm | |
| Standards/Approvals | IEC 62612 | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Capsule Lamp | ||
Lamp Base/Socket R7S | ||
Incandescent Equivalent Wattage 100W | ||
Series LED Linear | ||
Dimmable Yes | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Colour Reference Code 827 | ||
Lifespan 25000h | ||
Length 78mm | ||
Standards/Approvals IEC 62612 | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED R7s High Output lamp is a dimmable lighting solution designed for versatile applications, offering powerful illumination with a wide beam angle of 280 degrees and a warm colour temperature of 2700K.
Luminous output of 1521 lumens provides bright, efficient lighting
Operates at a power of 11.5W, equivalent to traditional 100W halogen lamps
Constructed with a clear cover for maximised light transmission
Dimmable compatibility enhances control over brightness when used with appropriate dimmers
Related links
- Bailey Electric & Electronics bv LED R7s Glass R7S LED Capsule Lamp(65 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(29 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(25 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(20 W) Warm White
- Bailey Electric & Electronics bv LED Capsule GY6.35 LED Capsule Lamp(43 W) Warm White
- Bailey Electric & Electronics bv LED Filament Capsule G9 LED Capsule Lamp(32 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(32 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(24 W) Warm White
