Osram GLS LED Lamp(25 W), 2700K, Warm White, GLS shape
- RS Stock No.:
- 193-8216
- Mfr. Part No.:
- 4058075288027
- Manufacturer:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-8216
- Mfr. Part No.:
- 4058075288027
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | GLS LED Lamp | |
| Incandescent Equivalent Wattage | 25W | |
| Lamp Shape | GLS | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Luminous Flux | 250lm | |
| Diameter | 45mm | |
| Length | 77mm | |
| Viewing Angle | 300 ° | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type GLS LED Lamp | ||
Incandescent Equivalent Wattage 25W | ||
Lamp Shape GLS | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Luminous Flux 250lm | ||
Diameter 45mm | ||
Length 77mm | ||
Viewing Angle 300 ° | ||
- COO (Country of Origin):
- CN
PARATHOM Retrofit CLASSIC P | LED lamps, classic mini-ball shape
– Lamps with innovative LED "filament" technology
– Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
– Very low energy consumption
– No UV and near-IR radiation in the light beam
– Instant 100 % light, no warm-up time
– Can be easily fitted instead of ordinary light bulbs
– Lower thermal output (compared with the standard reference product)
– Professional LED lamps for line voltage
– Beam angle: up to 300°
– Not dimmable
– Mercury-free lamps
– Lifetime: up to 15,000 h
Related links
- SHOT STD E27 GLS LED Lamp 23.5 W(190 W) Warm White, GLS shape
- Osram E27 GLS LED Bulb 10 W(75W) Warm White, GLS shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 14.5 W(121 W) Warm White, Bulb shape
- Philips Lighting Classic GLS LED Lamp(60 W) Warm White, B35 shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 14 W(100 W) Warm White, Bulb shape
- Osram E27 LED GLS Bulb 7 W(60W) Warm White, GLS shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 19 W(150 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED GLS Bulb 11 W(75 W) Warm White, GLS shape
