Philips Lighting Classic GLS LED Lamp(60 W), 2700K, Warm White, B35 shape
- RS Stock No.:
- 204-4229
- Mfr. Part No.:
- 929002028002
- Manufacturer:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-4229
- Mfr. Part No.:
- 929002028002
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | GLS LED Lamp | |
| Incandescent Equivalent Wattage | 60W | |
| Series | Classic | |
| Lamp Shape | B35 | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type GLS LED Lamp | ||
Incandescent Equivalent Wattage 60W | ||
Series Classic | ||
Lamp Shape B35 | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
- COO (Country of Origin):
- CN
The Philips Lighting Classic filament LED candles and lustres combine the familiar shapes of classic incandescent candle or luster with the benefits of the long lasting LED technology. They deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light candles and lustres.
High efficiency
Power 60W
Energy saving
Related links
- Philips Lighting CorePro E14 GLS LED Candle Lamp 6.5 W(60 W) Warm White, B35 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 5 W(40 W) Warm White, B35 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 2.8 W(25 W) Warm White, B35 shape
- Philips Lighting Classic E27 GLS LED Candle Lamp 3.4 W(40 W) Warm Glow, P45 shape
- Philips Lighting Classic E14 GLS LED Candle Lamp 3.4 W(40 W) Warm Glow, P45 shape
- Philips Lighting Classic LED GLS Bulb(40 W) Warm White, A60 shape
- Philips Lighting Classic E27 LED GLS Bulb 5.9 W(60 W) Warm White, ST64 shape
- Philips Lighting Classic E27 LED GLS Bulb 7.8 W(75 W) Warm White, A60 shape
