Orbitec BI-PIN G9 LED Capsule Lamp(20 W), 3000K, Warm White
- RS Stock No.:
- 820-8820
- Mfr. Part No.:
- 180582
- Manufacturer:
- Orbitec
Subtotal (1 unit)*
€14.43
(exc. VAT)
€17.75
(inc. VAT)
Limited stock
- 73 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.43 |
*price indicative
- RS Stock No.:
- 820-8820
- Mfr. Part No.:
- 180582
- Manufacturer:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | LED Capsule Lamp | |
| Lamp Base/Socket | G9 | |
| Series | BI-PIN | |
| Incandescent Equivalent Wattage | 20W | |
| Dimmable | No | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Lifespan | 10000h | |
| Length | 49mm | |
| Standards/Approvals | RoHS, DEEE, REACH | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type LED Capsule Lamp | ||
Lamp Base/Socket G9 | ||
Series BI-PIN | ||
Incandescent Equivalent Wattage 20W | ||
Dimmable No | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Lifespan 10000h | ||
Length 49mm | ||
Standards/Approvals RoHS, DEEE, REACH | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
RS LED Retrofit G9 Capsule Lamps 2.2W
These RS G9 LED capsule lamps offer great energy savings compared to standard halogen lamps and they require very little maintenance, with an average life of 10,000 hours. This LED capsule bulb comes with G9 base. The capsule lamp features 2.2W LED, equivalent to 25W replacement. Ideal for Applications in household luminaires, hotels, hospitals and office space.
LED retrofit replacement capsule lamps
Ideal for use in decorative lighting, wall sconces, table lamps
Long life, energy saving and low maintenance costs
Overall light distribution
Universal burning position
Low thermal output with no IR and harmful UV
No mercury and hazardous substances
Standards
CE, LVD, EMC, RoHS
Related links
- Orbitec BI-PIN G9 LED Capsule Lamp 3 W(30 W) Warm White, Capsule shape
- Orbitec BI-PIN G4 LED Capsule Lamp 2 W(20 W) Warm White, Capsule shape
- Orbitec BI-PIN G4 LED Capsule Lamp(15 W) Warm White
- Orbitec BI-PIN G4 LED Capsule Lamp(28 W) Warm White
- Orbitec BI-PIN GY6.35 LED Capsule Lamp(23 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(30 W) Warm White
- Bailey Electric & Electronics bv LED Capsule GY6.35 LED Capsule Lamp(26 W) Warm White
- SHOT SLD R7S LED Capsule Lamp(200 W) Warm White
