Orbitec BI-PIN G4 LED Capsule Lamp(28 W), 3000K, Warm White
- RS Stock No.:
- 213-2895
- Mfr. Part No.:
- 180811
- Manufacturer:
- Orbitec
Subtotal (1 unit)*
€12.97
(exc. VAT)
€15.95
(inc. VAT)
Limited stock
- 24 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.97 |
*price indicative
- RS Stock No.:
- 213-2895
- Mfr. Part No.:
- 180811
- Manufacturer:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Lamp Base/Socket | G4 | |
| Product Type | LED Capsule Lamp | |
| Incandescent Equivalent Wattage | 28W | |
| Series | BI-PIN | |
| Dimmable | No | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Lifespan | 25000h | |
| Standards/Approvals | RoHS, REACh compliance | |
| Length | 42mm | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Lamp Base/Socket G4 | ||
Product Type LED Capsule Lamp | ||
Incandescent Equivalent Wattage 28W | ||
Series BI-PIN | ||
Dimmable No | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Lifespan 25000h | ||
Standards/Approvals RoHS, REACh compliance | ||
Length 42mm | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The Orbitec G4 BI-pin lamp LED gives 3000k colour temperature and giving a warm colour light, they provide a restful ambience in any room. Its length size is 40mm and has 3W of wattage.
Weight 8.00g
Related links
- Orbitec BI-PIN G4 LED Capsule Lamp(15 W) Warm White
- Orbitec BI-PIN G4 LED Capsule Lamp 2 W(20 W) Warm White, Capsule shape
- Orbitec BI-PIN G9 LED Capsule Lamp(20 W) Warm White
- Orbitec BI-PIN GY6.35 LED Capsule Lamp(23 W) Warm White
- Orbitec BI-PIN G9 LED Capsule Lamp 3 W(30 W) Warm White, Capsule shape
- Philips Lighting CorePro LEDcapsule LV G4 LED Capsule Lamp(28 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(19 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(12 W) Warm White
