LEDVANCE LED SPECIAL E14 LED Bulbs 2.3 W(20 W), 6500K, Cool Daylight, T shape
- RS Stock No.:
- 285-9737
- Mfr. Part No.:
- 4058075432789
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 6 units)*
€24.66
(exc. VAT)
€30.33
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €24.66 | €4.11 |
*price indicative
- RS Stock No.:
- 285-9737
- Mfr. Part No.:
- 4058075432789
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E14 | |
| Power | 2.3W | |
| Current | 22mA | |
| Series | LED SPECIAL | |
| Incandescent Equivalent Wattage | 20W | |
| Dimmable | No | |
| Lamp Shape | T | |
| Colour Temperature | 6500K | |
| Colour | Cool Daylight | |
| Voltage | 220V, 240V | |
| Luminous Flux | 200lm | |
| Lifespan | 15000h | |
| Diameter | 25mm | |
| Colour Reference Code | 865 | |
| Standards/Approvals | CE, EAC | |
| Length | 58mm | |
| Viewing Angle | 160 ° | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E14 | ||
Power 2.3W | ||
Current 22mA | ||
Series LED SPECIAL | ||
Incandescent Equivalent Wattage 20W | ||
Dimmable No | ||
Lamp Shape T | ||
Colour Temperature 6500K | ||
Colour Cool Daylight | ||
Voltage 220V, 240V | ||
Luminous Flux 200lm | ||
Lifespan 15000h | ||
Diameter 25mm | ||
Colour Reference Code 865 | ||
Standards/Approvals CE, EAC | ||
Length 58mm | ||
Viewing Angle 160 ° | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The LEDVANCE small special LED lamps with E14 screw base feature extremely compact dimensions and offer good all-around light emission, making them ideal for decorative and free-burning applications. With a long lifetime of up to 15,000 hours and a three-year guarantee, they are suitable for various uses including domestic refrigerators, atmospheric accent lighting throughout the home, small designer luminaires, and even sewing machines. When used outdoors, they should be installed in suitable outdoor luminaires.
LED alternative to conventional high voltage lamps
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
Related links
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.8 W(25 W) Cool Daylight, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.3 W(20 W) Warm White, T shape
- LEDVANCE 40998 E14 LED Bulbs T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.2 W(10 W) Warm White, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.8 W(25 W) Warm White, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 6.5 W(55 W) Warm White, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs Clear, T shape
