LEDVANCE LED SPECIAL E14 LED Bulbs, Neutral White, Clear, T shape
- RS Stock No.:
- 285-9738
- Mfr. Part No.:
- 4058075432819
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 6 units)*
€28.28
(exc. VAT)
€34.78
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €28.28 | €4.713 |
*price indicative
- RS Stock No.:
- 285-9738
- Mfr. Part No.:
- 4058075432819
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E14 | |
| Product Type | LED Bulbs | |
| Series | LED SPECIAL | |
| Lamp Shape | T | |
| Colour | Neutral White | |
| Lens Colour | Clear | |
| Lifespan | 15000h | |
| Standards/Approvals | CE, EAC, RoHS | |
| Length | 65mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E14 | ||
Product Type LED Bulbs | ||
Series LED SPECIAL | ||
Lamp Shape T | ||
Colour Neutral White | ||
Lens Colour Clear | ||
Lifespan 15000h | ||
Standards/Approvals CE, EAC, RoHS | ||
Length 65mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE small special LED lamps with E14 screw base feature extremely compact dimensions and offer good all-around light emission, making them ideal for decorative and free-burning applications. With a long lifetime of up to 15,000 hours and a three-year guarantee, they are suitable for various uses including domestic refrigerators, atmospheric accent lighting throughout the home, small designer luminaires, and even sewing machines. When used outdoors, they should be installed in suitable outdoor luminaires.
LED alternative to conventional high voltage lamps
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
Related links
- LEDVANCE LED SPECIAL E14 LED Bulbs T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.2 W(10 W) Warm White, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.8 W(25 W) Cool Daylight, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.3 W(20 W) Warm White, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.3 W(20 W) Cool Daylight, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.8 W(25 W) Warm White, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 6.5 W(55 W) Warm White, T shape
- Bailey Electric LED SPECIAL E14 LED Bulbs Clear, Single Ended shape
