LEDVANCE LED SPECIAL E14 LED Bulbs 2.8 W(25 W), 2700K, Warm White, T shape
- RS Stock No.:
- 285-9740
- Mfr. Part No.:
- 4058075432871
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 6 units)*
€26.32
(exc. VAT)
€32.37
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €26.32 | €4.387 |
*price indicative
- RS Stock No.:
- 285-9740
- Mfr. Part No.:
- 4058075432871
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E14 | |
| Product Type | LED Bulbs | |
| Power | 2.8W | |
| Current | 25mA | |
| Incandescent Equivalent Wattage | 25W | |
| Series | LED SPECIAL | |
| Dimmable | No | |
| Lamp Shape | T | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 220V, 240V | |
| Luminous Flux | 250lm | |
| Colour Reference Code | 827 | |
| Diameter | 26mm | |
| Lifespan | 15000h | |
| Standards/Approvals | CE, EAC | |
| Length | 65mm | |
| Viewing Angle | 300 ° | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E14 | ||
Product Type LED Bulbs | ||
Power 2.8W | ||
Current 25mA | ||
Incandescent Equivalent Wattage 25W | ||
Series LED SPECIAL | ||
Dimmable No | ||
Lamp Shape T | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 220V, 240V | ||
Luminous Flux 250lm | ||
Colour Reference Code 827 | ||
Diameter 26mm | ||
Lifespan 15000h | ||
Standards/Approvals CE, EAC | ||
Length 65mm | ||
Viewing Angle 300 ° | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The LEDVANCE small special LED lamps with E14 screw base feature extremely compact dimensions and offer good all-around light emission, making them ideal for decorative and free-burning applications. With a long lifetime of up to 15,000 hours and a three-year guarantee, they are suitable for various uses including domestic refrigerators, atmospheric accent lighting throughout the home, small designer luminaires, and even sewing machines. When used outdoors, they should be installed in suitable outdoor luminaires.
LED alternative to conventional high voltage lamps
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
Related links
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.2 W(10 W) Warm White, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.3 W(20 W) Warm White, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 6.5 W(55 W) Warm White, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.8 W(25 W) Cool Daylight, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.3 W(20 W) Cool Daylight, T shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(14 W) Warm White, Single Ended shape
- LEDVANCE LED SPECIAL E14 LED Bulbs Clear, T shape
