LEDVANCE LED SPECIAL E14 LED Bulbs 6.5 W(55 W), 2700K, Warm White, T shape
- RS Stock No.:
- 285-9743
- Mfr. Part No.:
- 4058075432963
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 6 units)*
€52.79
(exc. VAT)
€64.93
(inc. VAT)
- 8 unit(s) ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €52.79 | €8.798 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 285-9743
- Mfr. Part No.:
- 4058075432963
- Manufacturer:
- LEDVANCE
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E14 | |
| Product Type | LED Bulbs | |
| Power | 6.5W | |
| Current | 42mA | |
| Series | LED SPECIAL | |
| Incandescent Equivalent Wattage | 55W | |
| Dimmable | No | |
| Lamp Shape | T | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 220V, 240V | |
| Luminous Flux | 730lm | |
| Colour Reference Code | 827 | |
| Diameter | 25mm | |
| Lifespan | 15000h | |
| Length | 83mm | |
| Standards/Approvals | EAC, CE | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 300 ° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E14 | ||
Product Type LED Bulbs | ||
Power 6.5W | ||
Current 42mA | ||
Series LED SPECIAL | ||
Incandescent Equivalent Wattage 55W | ||
Dimmable No | ||
Lamp Shape T | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 220V, 240V | ||
Luminous Flux 730lm | ||
Colour Reference Code 827 | ||
Diameter 25mm | ||
Lifespan 15000h | ||
Length 83mm | ||
Standards/Approvals EAC, CE | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 300 ° | ||
- COO (Country of Origin):
- CN
Related links
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.2 W(10 W) Warm White, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.3 W(20 W) Warm White, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.8 W(25 W) Warm White, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs T shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(14 W) Warm White, Single Ended shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.3 W(20 W) Cool Daylight, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.8 W(25 W) Cool Daylight, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs Clear, T shape
