LEDVANCE LED SPECIAL E14 LED Bulbs 2.8 W(25 W), 6500K, Cool Daylight, T shape

Subtotal (1 box of 6 units)*

€26.32

(exc. VAT)

€32.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€26.32€4.387

*price indicative

RS Stock No.:
285-9741
Mfr. Part No.:
4058075432901
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base/Socket

E14

Product Type

LED Bulbs

Power

2.8W

Current

25mA

Incandescent Equivalent Wattage

25W

Series

LED SPECIAL

Dimmable

No

Lamp Shape

T

Colour Temperature

6500K

Colour

Cool Daylight

Voltage

220V, 240V

Luminous Flux

250lm

Colour Reference Code

865

Diameter

26mm

Lifespan

15000h

Length

65mm

Standards/Approvals

CE, EAC

Viewing Angle

300 °

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The LEDVANCE small special LED lamps with E14 screw base feature extremely compact dimensions and offer good all-around light emission, making them ideal for decorative and free-burning applications. With a long lifetime of up to 15,000 hours and a three-year guarantee, they are suitable for various uses including domestic refrigerators, atmospheric accent lighting throughout the home, small designer luminaires, and even sewing machines. When used outdoors, they should be installed in suitable outdoor luminaires.

LED alternative to conventional high voltage lamps

Good quality of light, color rendering index Ra ≥ 80, constant chromaticity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy