LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs 2.8 W(25W), 2700K, Warm White, Bulb shape
- RS Stock No.:
- 285-9759
- Mfr. Part No.:
- 4058075436848
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 10 units)**
€39.91
(exc. VAT)
€49.09
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €39.91 | €3.991 |
**price indicative
- RS Stock No.:
- 285-9759
- Mfr. Part No.:
- 4058075436848
- Manufacturer:
- LEDVANCE
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | LEDVANCE | |
Lamp Base | E27 | |
Wattage | 2.8 W | |
Colour Temperature | 2700K | |
Series | LED Retrofit CLASSIC | |
Incandescent Equivalent Wattage | 25W | |
Dimmable | Yes | |
Lamp Shape | Bulb | |
Colour Tone | Warm White | |
Voltage Rating | 220 → 240 V | |
Luminosity | 250 lm | |
Colour Rendering | 80% | |
Select all | ||
---|---|---|
Brand LEDVANCE | ||
Lamp Base E27 | ||
Wattage 2.8 W | ||
Colour Temperature 2700K | ||
Series LED Retrofit CLASSIC | ||
Incandescent Equivalent Wattage 25W | ||
Dimmable Yes | ||
Lamp Shape Bulb | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 250 lm | ||
Colour Rendering 80% | ||
Related links
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs 6.5 W(60W) Warm White,...
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs 11 W(100W) Warm White,...
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs 6.5 W(50W) Warm White,...
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs 4.8 W(40W) Warm White,...
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs 11 W(100W) Warm White,...
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs 2.5 W(25W) Warm White,...
- LEDVANCE LED Retrofit CLASSIC B22d LED Bulbs 2.5 W(25W) Warm...
- LEDVANCE LED Retrofit CLASSIC B22d LED Bulbs 4 W(40W) Warm White,...