LEDVANCE LED Superstar Plus Classic E27 LED Bulbs, Cool Daylight, Capsule shape
- RS Stock No.:
- 285-9850
- Mfr. Part No.:
- 4058075611580
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 6 units)*
€34.79
(exc. VAT)
€42.79
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €34.79 | €5.798 |
*price indicative
- RS Stock No.:
- 285-9850
- Mfr. Part No.:
- 4058075611580
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Series | LED Superstar Plus Classic | |
| Lamp Shape | Capsule | |
| Colour | Cool Daylight | |
| Lifespan | 15000h | |
| Length | 121mm | |
| Standards/Approvals | REACH, EMC, LVD, RoHS, SLR, CE | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Series LED Superstar Plus Classic | ||
Lamp Shape Capsule | ||
Colour Cool Daylight | ||
Lifespan 15000h | ||
Length 121mm | ||
Standards/Approvals REACH, EMC, LVD, RoHS, SLR, CE | ||
- COO (Country of Origin):
- CN
The LEDVANCE dimmable LED lamps, designed in a classic Stick shape and emitting natural daylight, offer several benefits including an outstanding color rendering (CRI ≥ 90), reduced blue component for improved visual comfort and reduced eye strain, low energy consumption, and an attractive appearance. They are suitable for decorative installations, domestic use, general illumination, and outdoor applications in compatible outdoor luminaires.
LED lamps for line voltage
Dimmable
Color rendering index Ra ≥ 90
Related links
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Capsule shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Capsule shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Ball shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 11 W(100W) Cool White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 7.5 W(75 W) Cool White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 7.5 W(75W) Cool White, Classic Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 11 W(100 W) Cool White, Bulb shape
