LEDVANCE 40998 E27 LED Bulbs, Warm White, PAR 38 shape

Subtotal (1 box of 6 units)*

€113.29

(exc. VAT)

€139.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€113.29€18.882

*price indicative

RS Stock No.:
285-9997
Mfr. Part No.:
4099854067808
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base/Socket

E27

Product Type

LED Bulbs

Series

40998

Lamp Shape

PAR 38

Colour

Warm White

Lifespan

25000h

Length

134mm

Standards/Approvals

UKCA, RoHS, CE, EAC

COO (Country of Origin):
CN
The LEDVANCE LED reflector lamps PAR38 with retrofit screw base offer several benefits, including quick, simple, and safe replacement without rewiring. They feature design, dimensions, and luminous flux comparable to an incandescent or halogen lamp, along with low maintenance costs due to their long lifetime. These lamps emit no UV and near-IR radiation in the light beam and provide instant 100% light without any warm-up time. They are suitable for various applications, including shops and exhibition rooms, domestic and commercial settings, accent lighting, and outdoor use in suitable outdoor luminaires.

LED alternative to high voltage halogen lamps

High color consistency ≤ 6 SDCM

Not dimmable

Base E27

Lamp made of glass

Good quality of light, color rendering index Ra ≥ 80

Lifetime up to 15000 h

Type of protection IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy