BAILEY BaiSpot GU5.3 LED Bulbs(50 W), 3000K, Warm White, Warm White, Circular shape
- RS Stock No.:
- 287-6688
- Distrelec Article No.:
- 301-48-791
- Mfr. Part No.:
- 80100041303
- Manufacturer:
- BAILEY
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€11.01
(exc. VAT)
€13.54
(inc. VAT)
- RS Stock No.:
- 287-6688
- Distrelec Article No.:
- 301-48-791
- Mfr. Part No.:
- 80100041303
- Manufacturer:
- BAILEY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BAILEY | |
| Series | BaiSpot | |
| Lamp Base/Socket | GU5.3 | |
| Product Type | LED Bulbs | |
| Incandescent Equivalent Wattage | 50 W | |
| Colour Temperature | 3000 K | |
| Colour | Warm White, Warm White | |
| Lamp Shape | Circular | |
| Dimmable | No | |
| Distrelec Product Id | 30148791 | |
| EU Energy Efficiency Rating | E | |
| EU Energy Label Registration Number | 733274 | |
| EU Energy Label Status | Compliant | |
| Length | 5 mm | |
| Standards/Approvals | No | |
| UK Energy Efficiency Rating | E | |
| UK Energy Label Registration Number | 733274 | |
| UK Energy Label Status | Compliant | |
| Select all | ||
|---|---|---|
Brand BAILEY | ||
Series BaiSpot | ||
Lamp Base/Socket GU5.3 | ||
Product Type LED Bulbs | ||
Incandescent Equivalent Wattage 50 W | ||
Colour Temperature 3000 K | ||
Colour Warm White, Warm White | ||
Lamp Shape Circular | ||
Dimmable No | ||
Distrelec Product Id 30148791 | ||
EU Energy Efficiency Rating E | ||
EU Energy Label Registration Number 733274 | ||
EU Energy Label Status Compliant | ||
Length 5 mm | ||
Standards/Approvals No | ||
UK Energy Efficiency Rating E | ||
UK Energy Label Registration Number 733274 | ||
UK Energy Label Status Compliant | ||
- COO (Country of Origin):
- CN
The LED Bulb is a high-quality light source ideal for various lighting applications. With energy-efficient LED technology and non-directional lighting capabilities, this light source provides a useful luminous flux of 580 in narrow cone light distribution. It also features a stand out design with dimensions of 50mm in height, width, and depth. This light source is perfect for both residential and commercial use, providing bright and reliable lighting to any space.
Energy-efficient LED technology for cost-effective lighting solutions
Non-directional lighting design for versatile use in various applications
Useful luminous flux of 580 in narrow cone light distribution for focused lighting
Compact dimensions of 50mm in height, width, and depth for easy integration into existing lighting fixtures
Standby power of 0.00 W for minimal energy consumption when not in use
Related links
- BAILEY LED HID G12 LED Bulbs 8 W Warm White Circular shape
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 8 W(50 W) Warm White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 6 W(60 W) Warm White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 5 W(35 W) Warm White, Reflector shape
- SHOT SLD6 GU5.3 LED Reflector Lamp 6.2 W(38 W) Warm White, Reflector shape
- SHOT SLD6 GU5.3 LED Reflector Lamp 5 W(36 W) Warm White, Reflector shape
- Bailey Electric BaiSpot LED LV BA15D LED Bulbs 3.5 W Warm White, Reflector shape

