MikroElektronika MIKROE-4965 LED Driver 13 Click LED Driver Add On Board for A80604-1 for mikroBUS Socket

Subtotal (1 unit)*

€27.02

(exc. VAT)

€33.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.02

*price indicative

RS Stock No.:
247-5762
Mfr. Part No.:
MIKROE-4965
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

LED Development Tool

LED Technology

LED Driver

Kit Classification

Add On Board

For Use With

mikroBUS Socket

Featured Device

A80604-1

Kit Name

LED Driver 13 Click

Standards/Approvals

No

The MikroElektronika LED Driver 13 Click is a compact add on board that simplifies the control of multiple LEDs. This board features the A80604 1, a 4 channel LED driver designed at a switching frequency of 400kHz that provides 150mA per channel from Allegro Microsystems. It is powered by an external power supply in the range of 6V to 18V, providing an output voltage of approximately 26V, which is used to power LEDs connected to LED channels. This Click board is suitable for various automotive applications, such as infotainment backlighting, interior or exterior lighting, heads up display and more.

Designed at a switching frequency of 400kHz

Operate in Boost or SEPIC mode for flexible output

Provides 150mA per channel

Programmable boost frequency

Selectable LED Dimming feature

On board protection circuitry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy