HDSP-2133 Broadcom 8 Dot Matrix LED Light Pipe Green 7.5mcd 5 mm
- RS Stock No.:
- 215-5754
- Mfr. Part No.:
- HDSP-2133
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€314.29
(exc. VAT)
€386.58
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €314.29 |
| 5 - 7 | €306.12 |
| 8 + | €298.57 |
*price indicative
- RS Stock No.:
- 215-5754
- Mfr. Part No.:
- HDSP-2133
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | Dot Matrix | |
| Product Type | LED Light Pipe | |
| Number of Characters | 8 | |
| LED Colour | Green | |
| Number of Segments | 35 | |
| Dominant Wavelength | 626nm | |
| Character Height | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 7.5mcd | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-5, UL 1577, RoHS, CSA | |
| Colour of Face | White | |
| Series | HDSP | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type Dot Matrix | ||
Product Type LED Light Pipe | ||
Number of Characters 8 | ||
LED Colour Green | ||
Number of Segments 35 | ||
Dominant Wavelength 626nm | ||
Character Height 5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 7.5mcd | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-5, UL 1577, RoHS, CSA | ||
Colour of Face White | ||
Series HDSP | ||
986
The Broadcom HDSP-2133 is eight digit, 5x7 dot matrix, alphanumeric displays. The 5.0mm high characters are packaged in a standard 7.64mm, 32 pin DIP. The on board CMOS IC has the ability to decode 128 ASCII stored in ROM. In addition, 16 programmable symbols may be stored in an on board RAM. Seven brightness levels provide versatility in adjusting the display intensity and power consumption. The HDSP-2133 is designed for standard microprocessor interface techniques. The display and special features are accessed through a bidirectional eight-bit data bus. These features make the HDSP-2133 ideally suited for applications where a hermetic, low power alphanumeric display is required.
Smart Alphanumeric Display
On-Board CMOS IC
Built-In RAM
ASCII Decoder
LED Drive Circuitry
128 ASCII Character Set
16 User Definable Characters
Programmable Features
Individual Character Flashing
Full Display Blinking
Multi-Level Dimming and
Blanking
Self Test
Clear Function
Read/Write Capability
Related links
- HDSP-2133 Broadcom 8 Dot Matrix LED Light Pipe Green 7.5mcd 5 mm
- HDSP-2113 Broadcom 8 Dot Matrix LED Display Green 7.5mcd 4.8 mm
- HDSP-2533 Broadcom 8 Dot Matrix LED Display Green Yellow, Red 7.5mcd 4.6 mm
- HDSP-2532 Broadcom 8 Dot Matrix LED Display Green Yellow, Red 7.5mcd 4.6 mm
- HDSP-2112 Broadcom 8 Dot Matrix LED Display Red 7.5mcd 4.8 mm
- HCMS-2973 Broadcom 8 Dot Matrix LED Display Green 0.11mcd 4.6 mm
- HCMS-2913 Broadcom 8 Dot Matrix LED Display Green 0.11mcd 3.7 mm
- HCMS-3977 Broadcom 8 Dot Matrix LED Display Green 1mcd 4.6 mm
