157143V12700 Wurth Elektronik 1 7 Segment, 7 Segment LED Display Cathode Green, Green 35mcd, 35 mcd Right Side 14.2 mm
- RS Stock No.:
- 228-0423
- Mfr. Part No.:
- 157143V12700
- Manufacturer:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 228-0423
- Mfr. Part No.:
- 157143V12700
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Characters | 1 | |
| Display Type | 7 Segment, 7 Segment | |
| Product Type | LED Display | |
| Common Connection | Cathode | |
| LED Colour | Green, Green | |
| Luminous Intensity | 35 mcd, 35 mcd | |
| Decimal Orientation | Right Side | |
| Character Height | 14.2 mm | |
| Colour of Face | Grey | |
| Dominant Wavelength | 570 nm | |
| Forward Current | 100 mA | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Segments | 7 | |
| Power Dissipation | 52 mW | |
| Series | WL-S7DS | |
| Standards/Approvals | EN, IEC, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Characters 1 | ||
Display Type 7 Segment, 7 Segment | ||
Product Type LED Display | ||
Common Connection Cathode | ||
LED Colour Green, Green | ||
Luminous Intensity 35 mcd, 35 mcd | ||
Decimal Orientation Right Side | ||
Character Height 14.2 mm | ||
Colour of Face Grey | ||
Dominant Wavelength 570 nm | ||
Forward Current 100 mA | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Segments 7 | ||
Power Dissipation 52 mW | ||
Series WL-S7DS | ||
Standards/Approvals EN, IEC, REACH, RoHS | ||
The Wurth Elektronik WL-S7DS 7 segments display with bright green emitting colour has common cathode circuitry. It has industrial standard size and schematic, low power consumption, grey surface, milky/diffused segments, driving with DC current in forward direction only and suitable for high Peak current up to 100 mA. It used in audio/measure equipment, instrument panels, digital read out display and control units. It has 19 x 12.4 x 3.75 mm dimensions.
It is RoHS and REACH compliant
It is lead free
Related links
- 157143V12700 Wurth Elektronik 1 7 Segment Green 35mcd, 35 mcd Right Side 14.2 mm
- 157121V12700 Wurth Elektronik 1 7 Segment LED Display Cathode Green 35mcd Right Side 10 mm
- SC56-11CGKWA Kingbright 1 7 Segment LED Display Cathode Green 35mcd Right Side 14.2 mm
- Kingbright 1 7 Segment LED Display Cathode Green 35mcd Right Side 14.2 mm
- T315SURWA/S530-A3 Everlight 3 7 Segment Red 12.5mcd, 12.5 mcd Right Side 9.2 mm
- 157112V12700 Wurth Elektronik 1 7 Segment LED Display Cathode Green 21mcd Right Side 7.6 mm
- Wurth Elektronik 1 7 Segment LED Display Cathode Green 46mcd Right Side 13.2 mm
- Wurth Elektronik 1 7 Segment LED Display Cathode Green 46mcd Right Side 14.2 mm
