MPS MPQ3323BGRE-AEC1-P LED Driver, 16V, 4.5 V 320 mA 24-Pin QFN

Get a bulk buy discount

Add 50 more to save €6.40

View bulk pricing options

Subtotal (1 tape of 5 units)*

€12.83

(exc. VAT)

€15.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€2.566€12.83-
50 - 95€2.438€12.19€6.40
100 +€2.258€11.29€30.80

*price indicative

Packaging Options:
RS Stock No.:
337-897
Mfr. Part No.:
MPQ3323BGRE-AEC1-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Output Current

320mA

Product Type

LED Driver

Input Voltage

16V, 4.5V

Dimming Operation

1 to 10V

Maximum Output Power

2.97W

Package Type

QFN

Number of Pins

24

COO (Country of Origin):
CN
The MPS International Ltd 4 Channel LED driver that can operate across a wide 4.5V to 16V input voltage range. Its applies four internal current sources in each LED string terminal. The LED current of each channel is set by an external current setting resistor. The maximum current for each channel is 320mA. Its integrates a digital Interface with up to 10 configurable digital Interface addresses via an external resistor.

Fault indicator

LED open protection

LED short protection with configurable threshold

Under voltage lockout protection

Over temperature protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy