onsemi CAT4016Y-T2 LED Driver IC, 3V dc, 5.5 V dc 1.6 A 24-Pin TSSOP
- RS Stock No.:
- 121-6408
- Mfr. Part No.:
- CAT4016Y-T2
- Manufacturer:
- onsemi
Subtotal (1 reel of 2000 units)*
€2,308.00
(exc. VAT)
€2,838.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €1.154 | €2,308.00 |
*price indicative
- RS Stock No.:
- 121-6408
- Mfr. Part No.:
- CAT4016Y-T2
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | LED Driver IC | |
| Output Current | 1.6A | |
| Input Voltage | 3V dc, 5.5V dc | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Pins | 24 | |
| Maximum Output Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Pb-Free, RoHS | |
| Height | 800μm | |
| Series | CA | |
| Minimum Output Voltage | 400mV | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type LED Driver IC | ||
Output Current 1.6A | ||
Input Voltage 3V dc, 5.5V dc | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Pins 24 | ||
Maximum Output Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Pb-Free, RoHS | ||
Height 800μm | ||
Series CA | ||
Minimum Output Voltage 400mV | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi CAT4016Y-T2 LED Driver IC 5.5 V dc 1.6 A 24-Pin TSSOP
- Toshiba TC62D748CFG(O 3V dc, 5.5 V dc 14.4 mA 24-Pin SSOP
- onsemi CAT4104VP2-GT3 LED Driver IC 5.5 V dc 700 mA 8-Pin TDFN
- onsemi LED Driver IC 5.5 V dc 700 mA 8-Pin TDFN
- Maxim Integrated MAX1698EUB+ LED Driver IC 5.5 V dc 200 mA 10-Pin uMAX
- DiodesZetex PAM2841SR LED Driver IC 5.5 V dc 40 mA 8-Pin MSOP
- onsemi CAT4238TD-GT3 LED Driver IC 5.5 V dc 100 mA 5-Pin SOT-23
- onsemi FAN5622SX LED Driver IC 5.5 V dc 30 mA 6-Pin SOT-23
