DiodesZetex AL8807MP-13 LED Driver IC, 36V dc, 6 V dc 1.3 A 8-Pin MSOP

Subtotal (1 reel of 2500 units)*

€1,760.00

(exc. VAT)

€2,165.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.704€1,760.00

*price indicative

RS Stock No.:
122-1456
Mfr. Part No.:
AL8807MP-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Output Current

1.3A

Product Type

LED Driver IC

Input Voltage

36V dc, 6V dc

Input Voltage Type

DC

Dimming Operation

PWM

Mount Type

Through Hole

Package Type

MSOP

Number of Pins

8

Maximum Output Voltage

40V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

3.1mm

Width

3.05mm

Standards/Approvals

No

Height

1.1mm

Series

AL8807

Minimum Output Voltage

-0.3V

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN

Medium Voltage DC-DC LED Drivers, Diodes Inc


LED Drivers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy