NXP PCA9635PW,112 LED Driver IC TSSOP
- RS Stock No.:
- 124-2360
- Mfr. Part No.:
- PCA9635PW,112
- Manufacturer:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 124-2360
- Mfr. Part No.:
- PCA9635PW,112
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Select all | ||
|---|---|---|
Brand NXP | ||
- COO (Country of Origin):
- TH
Note
NXP is a trademark of NXP B.V.
Related links
- NXP PCA9622DR 2.3V, 5.5 V 100 mA 32-Pin TSSOP
- MPS TSSOP-28 EP
- MPS MP6543HGL-B-P TSSOP-28 EP
- DiodesZetex LED Driver IC, 5/65 V dc 18 mA 16-Pin TSSOP
- DiodesZetex LED Driver IC 55 V 250 mA 16-Pin TSSOP
- DiodesZetex ZXLD1370EST16TC LED Driver IC, 6/60 V dc 18 mA 16-Pin TSSOP
- DiodesZetex AL1783T16E-13 LED Driver IC, 65 V 300 mA 16-Pin TSSOP-16-EP
- onsemi CAT4016Y-T2 LED Driver IC 5.5 V dc 1.6 A 24-Pin TSSOP
