onsemi CAT4016Y-T2 LED Driver IC, 3V dc, 5.5 V dc 1.6 A 24-Pin TSSOP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.33

(exc. VAT)

€13.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,570 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 15€2.266€11.33
20 - 95€1.924€9.62
100 - 495€1.534€7.67
500 - 995€1.364€6.82
1000 +€1.116€5.58

*price indicative

Packaging Options:
RS Stock No.:
789-3834
Mfr. Part No.:
CAT4016Y-T2
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Output Current

1.6A

Product Type

LED Driver IC

Input Voltage

3V dc, 5.5V dc

Dimming Operation

PWM

Mount Type

Surface

Package Type

TSSOP

Number of Pins

24

Maximum Output Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

CA

Standards/Approvals

Pb-Free, RoHS

Height

800μm

Automotive Standard

AEC-Q100

Minimum Output Voltage

400mV

Linear LED Drivers, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy