DiodesZetex BCR405UW6-7 LED Driver IC, 40V 100 mA 6-Pin SOT-26
- RS Stock No.:
- 246-6680
- Mfr. Part No.:
- BCR405UW6-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€456.00
(exc. VAT)
€561.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.152 | €456.00 |
*price indicative
- RS Stock No.:
- 246-6680
- Mfr. Part No.:
- BCR405UW6-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | LED Driver IC | |
| Output Current | 100mA | |
| Input Voltage | 40V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | SOT-26 | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Height | 1.1mm | |
| Series | BCR405UW6 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type LED Driver IC | ||
Output Current 100mA | ||
Input Voltage 40V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type SOT-26 | ||
Number of Pins 6 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Height 1.1mm | ||
Series BCR405UW6 | ||
Automotive Standard No | ||
The DiodesZetex monolithically integrates a transistor, diodes, and resistors to function as a Constant current Regulator (CCR) for LED driving. This device regulates with a preset 50mA nominal that can be adjusted with external resistor up to 100mA. It is designed for driving LEDs in strings and will reduce current at increasing temperatures to self-protect. Operating as a series linear CCR for LED string current control, it can be used in applications with supply voltages up to 40V. With no need for additional external components, this CCR is fully integrated into the SOT26, minimizing PCB area and component count.
LED constant current regulator using PNP emitter-follower with Emitter resistor to current limit IOUT of 50mA at ± 10% Constant current (Preset) IOUT of up to 100mA adjustable with an external resistor Supply voltage of 40V LED dimming Using PWM up to 25kHz
Related links
- DiodesZetex BCR405UW6-7 LED Driver IC, 40V 100 mA 6-Pin SOT-26
- DiodesZetex BCR405UW6Q-7 LED Driver IC, 40V 100 mA 6-Pin SOT-26
- DiodesZetex LED Driver IC, 40V 100 mA 6-Pin SOT-26
- DiodesZetex BCR420UW6Q-7 LED Driver IC, 40V 500 mA 6-Pin SOT-26
- DiodesZetex BCR430UW6Q-7 LED Driver IC, 45V 100 mA 6-Pin SOT-26
- DiodesZetex AL8116W6-7 LED Driver IC, 56V 30 mA 6-Pin SOT-26
- DiodesZetex AL5801W6-7 LED Driver IC, 100V 350 mA 6-Pin SOT-26
- DiodesZetex BCR420UFD-7 LED Driver IC, 40V 500 mA 6-Pin UDFN-2020-6
