MEAN WELL IP65, IP67 LED Driver, 24V, 240 W 0 to 10 V dc
- RS Stock No.:
- 149-523
- Distrelec Article No.:
- 301-34-690
- Mfr. Part No.:
- ELG-240-24A
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€46.79
(exc. VAT)
€57.55
(inc. VAT)
- 14 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 22 February 2027
- Plus 18 unit(s) shipping from 22 March 2027
Units | Per unit |
|---|---|
| 1 + | €46.79 |
*price indicative
- RS Stock No.:
- 149-523
- Distrelec Article No.:
- 301-34-690
- Mfr. Part No.:
- ELG-240-24A
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 240W | |
| Input Voltage | 100V, 305V | |
| Dimming Operation | 0 to 10 V dc | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | KC61347-2-13, UL8750(typeHL), IS 15885(Part 2/Sec13), 102, BISIS15885, BS EN/EN62384, compliance to IEC62386-101, CSA C22.2 No. 250.13-12, DALI STANDARDS, EAC TP TC 004, GB19510.1, GB19510.14, IEC/BS EN/ES/NZS 61347-1, IEC/BS EN/ES/NZS 61347-2-13, IP65 or KC61347-1 | |
| Series | ELG-240 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 240W | ||
Input Voltage 100V, 305V | ||
Dimming Operation 0 to 10 V dc | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals KC61347-2-13, UL8750(typeHL), IS 15885(Part 2/Sec13), 102, BISIS15885, BS EN/EN62384, compliance to IEC62386-101, CSA C22.2 No. 250.13-12, DALI STANDARDS, EAC TP TC 004, GB19510.1, GB19510.14, IEC/BS EN/ES/NZS 61347-1, IEC/BS EN/ES/NZS 61347-2-13, IP65 or KC61347-1 | ||
Series ELG-240 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 24V, 240 W Dimmable
- MEAN WELL IP65 24V, 240 W Constant Current / Constant Voltage
- MEAN WELL IP65 24V 10A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 24V 10A 10 in, 10V PWM
- MEAN WELL IP65 24V 10A DALI
- MEAN WELL IP65 5 Output LED Driver 240 W, 10A Potentiometer LED Driver
- MEAN WELL IP65 54V 0 to 10 V dc Constant Voltage+Constant Current
- MEAN WELL IP65 24V 10V PWM Signal or Resistance, PWM Constant Voltage+Constant
