MEAN WELL IP65, IP67 1 Output LED Driver, 12V, 75 W, 8A 0 to 10 V dc, 10V PWM or Resistance Constant Voltage+Constant
- RS Stock No.:
- 149-609
- Mfr. Part No.:
- ELG-75-12DA-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€34.85
(exc. VAT)
€42.87
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.85 |
*price indicative
- RS Stock No.:
- 149-609
- Mfr. Part No.:
- ELG-75-12DA-3Y
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 12V | |
| Maximum Output Power | 75W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | 0 to 10 V dc, 10V PWM or Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 12V, 6V | |
| Driver Current | 8A | |
| Standards/Approvals | IS 15885(Part 2/Sec13) | |
| Number of Outputs | 1 | |
| Series | ELG-75 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 12V | ||
Maximum Output Power 75W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation 0 to 10 V dc, 10V PWM or Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 12V, 6V | ||
Driver Current 8A | ||
Standards/Approvals IS 15885(Part 2/Sec13) | ||
Number of Outputs 1 | ||
Series ELG-75 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver with mix mode (CV+CC) and PFC technology. It features a 3-wire input, delivering 12VDC at 5A with DALI control technology. This driver is IP67 rated, making it suitable for outdoor applications.
Mix mode (CV+CC) with PFC technology for efficient power conversion
IP67 rated for outdoor use and protection against dust and water
DALI control technology for dimming capabilities
3-wire input for flexible installation options
Output of 12VDC at 5A for reliable LED operation
Related links
- MEAN WELL IP67 12V 8A Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 24V 8A 10V PWM PWM, Resistance Constant Voltage+Constant
- MEAN WELL IP67 42V 10V PWM or Resistance Constant Voltage+Constant Current LED
- MEAN WELL IP67 48V, 75 W 0 to 10 V dc Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 12V, 120 W Constant Current / Constant Voltage
- MEAN WELL IP67 36V 8A 0 to 10 V dc
- 48~75W Constant Voltage + Constant Curre
- MEAN WELL IP65 24V 10V PWM Signal or Resistance, PWM Constant Voltage+Constant
