MEAN WELL IP65, IP67 1 Output LED Driver, 24V, 240 W, 10A DALI

Subtotal (1 box of 12 units)*

€599.15

(exc. VAT)

€736.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 January 2027
  • Plus 2 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€599.15€49.929

*price indicative

RS Stock No.:
149-636
Mfr. Part No.:
ELG-240-24DA-3Y
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

24V

Maximum Output Power

240W

Input Voltage

100V, 305V

Mount Type

Screw

Dimming Operation

DALI

Input Voltage Type

AC/DC

IP Rating

IP65, IP67

Operating Modes

Constant Current/Constant Voltage

Driver Current

10A

LED Voltage

22.4V, 25.6V

Series

ELG-240

Standards/Approvals

IP65 or KC61347-1, GB19510.1, GB17625.1, BS EN/EN62384, BS EN/EN61000-3-2 Class C, EAC TP TC 02, CSA C22.2 No. 250.13-12, EAC TP TC 020, KC KN15, DALI, BS EN/EN61547, BS EN/EN55015, BS EN/EN61000-4-2, IEC/BS EN/ES/NZS 61347-1, IS 15885(Part 2/Sec13), IEC62386-101, 102, BISIS15885, GB19510.14, KC61347-2-13, UL8750(type“HL”), GB17743, BS EN/EN61000-3-3, (207 by request) for DA Type only, EAC TP TC 004, KN61547, IEC/BS EN/ES/NZS 61347-2-13

Number of Outputs

1

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver Mix Mode with PFC is a reliable and efficient power supply suitable for various applications. With a power output of 240W and an output voltage of 24VDC at 10A, this driver is designed to meet the needs of LED lighting systems that require dimming control.

Mix Mode (CV+CC) with PFC for optimal performance

3 wire input for flexible installation

Dimming with DALI control technology for precise brightness adjustment

IP67 rating for dust and water resistance

Built-in protection features for safe operation

Sleek and Durable metal housing for long-term use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy