MEAN WELL IP65, IP67 1 Output LED Driver, 107V, 75 W, 700mA Io

Subtotal (1 unit)*

€28.80

(exc. VAT)

€35.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.80

*price indicative

RS Stock No.:
149-678
Mfr. Part No.:
ELG-75-C700-3Y
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

107V

Maximum Output Power

75W

Input Voltage

100V, 305V

Mount Type

Screw

Dimming Operation

Io

Input Voltage Type

AC/DC

IP Rating

IP65, IP67

Operating Modes

Constant Current

LED Voltage

107V, 53V

Driver Current

700mA

Series

ELG-75-C

Number of Outputs

1

Standards/Approvals

BS EN/EN61000-3-2 Class C, UL8750(type”HL”), KN61547, BS EN/EN62384, KC61347-1, KC KN15, GB19510.1, 102, GB17743, BISIS15885, compliance to IEC62386-101, GB19510.14, IS 15885(Part 2/Sec13), GB17625.1, BS EN/ES/NZS 61347-1, (207 by request) for DA Type only, Compliance to BS EN/EN55015, CSA C22.2 No. 250.13-12, KC61347-2-13, EAC TP TC 020, BS EN/ES/NZS 61347-2-13, Telcordia SR-332, BS EN/EN61000-3-3, MIL-HDBK-217F, EAC TP TC 004

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver is designed for constant current mode with PFC. It features a 3 wire input and delivers an output of 107VDC at 0.7A. With a CC fixed output and IP67 rating, this LED driver is suitable for various applications.

AC-DC Single output LED Driver with PFC

Delivers 107VDC at 0.7A

Constant Current Mode for LED applications

IP67 rating for outdoor use

3 wire input for convenience

Compact design for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy