MEAN WELL IP65, IP67 1 Output LED Driver, 107V, 75 W, 700mA 3 in 1
- RS Stock No.:
- 149-719
- Mfr. Part No.:
- ELG-75-C700B-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 box of 16 units)*
€645.78
(exc. VAT)
€794.31
(inc. VAT)
- Shipping from 12 April 2027
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €645.78 | €40.361 |
*price indicative
- RS Stock No.:
- 149-719
- Mfr. Part No.:
- ELG-75-C700B-3Y
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 107V | |
| Maximum Output Power | 75W | |
| Input Voltage | 100V, 305V | |
| Mount Type | Screw | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| LED Voltage | 214V, 27V | |
| Driver Current | 700mA | |
| Operating Modes | Constant Current | |
| Series | ELG-75-C | |
| Standards/Approvals | KC61347-1, GB19510.1, Telcordia SR-332 (Bellcore), BS EN/ES/NZS 61347-1, BISIS15885, BS EN/EN62384, BS EN/ES/NZS 61347-2-13, EAC TP TC 004, GB19510.14, KC61347-2-13, UL8750(type”HL”), to BS EN/EN61000-4-2, MIL-HDBK-217F (25°C), CSA C22.2 No. 250.13-12, IS 15885(Part 2/Sec13) R-41027766 | |
| Number of Outputs | 1 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 107V | ||
Maximum Output Power 75W | ||
Input Voltage 100V, 305V | ||
Mount Type Screw | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
LED Voltage 214V, 27V | ||
Driver Current 700mA | ||
Operating Modes Constant Current | ||
Series ELG-75-C | ||
Standards/Approvals KC61347-1, GB19510.1, Telcordia SR-332 (Bellcore), BS EN/ES/NZS 61347-1, BISIS15885, BS EN/EN62384, BS EN/ES/NZS 61347-2-13, EAC TP TC 004, GB19510.14, KC61347-2-13, UL8750(type”HL”), to BS EN/EN61000-4-2, MIL-HDBK-217F (25°C), CSA C22.2 No. 250.13-12, IS 15885(Part 2/Sec13) R-41027766 | ||
Number of Outputs 1 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 107V 700mA 3 in 1
- MEAN WELL IP65 107V 700mA Io
- MEAN WELL IP67 1 Output LED Driver 75 W, 450mA Dimmable LED Driver
- MEAN WELL IP67 107V 700mA Io
- MEAN WELL IP67 343V 700mA 3 in 1
- MEAN WELL IP67 114V 700mA 3 in 1 Dimming LED Driver
- MEAN WELL IP65 114V 700mA 3 in 1 Dimming LED Driver
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA DALI LED Driver
