Inventronics IP67, IP66 LED Driver, 107V, 75 W Dimmable

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€78.04

(exc. VAT)

€95.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€78.04-
10 +€70.249%

*price indicative

RS Stock No.:
285-391
Mfr. Part No.:
EUM-075S150LG
Manufacturer:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

LED Driver

Output Voltage

107V

Maximum Output Power

75W

Input Voltage

305V

Dimming Operation

Yes

Input Voltage Type

AC/DC

IP Rating

IP67, IP66

Operating Modes

Constant Current

Standards/Approvals

CE

COO (Country of Origin):
CN
The Inventronics NFC driver is a 100W, constant current, NFC programmable and IP66/IP67 rated LED driver that operates from 90 to 305Vac input with excellent power factor. Created for intra luminaire solutions and health monitoring applications, this family provides integrated AC power monitoring with an auxiliary voltage and dimto off functionality for powering low voltage, wireless controls. The dimming control supports two way communication via DALI 2 and complies with D4i.

Full power at wide output current range

Adjustable output current with NFC

DALI 2 and D4i certified

3 timer modes dimmable

Output lumen compensation

End of life indicator

IP66 and IP67

TYPE HL for use in a Class I Division 2 hazardous location

7 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy