Inventronics IP67, IP66 LED Driver, 54V, 75 W Dimmable
- RS Stock No.:
- 285-395
- Mfr. Part No.:
- EUM-075S210LG
- Manufacturer:
- Inventronics
Get a bulk buy discount
Add 10 more to save €78.10
View bulk pricing optionsSubtotal (1 unit)*
€78.07
(exc. VAT)
€96.03
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €78.07 | - |
| 10 + | €70.26 | €78.10 |
*price indicative
- RS Stock No.:
- 285-395
- Mfr. Part No.:
- EUM-075S210LG
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 54V | |
| Maximum Output Power | 75W | |
| Input Voltage | 305V ac | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP66 | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 54V | ||
Maximum Output Power 75W | ||
Input Voltage 305V ac | ||
Dimming Operation Yes | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP66 | ||
Operating Modes Constant Current | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Inventronics NFC driver is a 100W, constant current, NFC programmable and IP66/IP67 rated LED driver that operates from 90 to 305Vac input with excellent power factor. Created for intra luminaire solutions and health monitoring applications, this family provides integrated AC power monitoring with an auxiliary voltage and dimto off functionality for powering low voltage, wireless controls. The dimming control supports two way communication via DALI 2 and complies with D4i. The high efficiency of these drivers and compact metal case enables them to run cooler, significantly improving reliability and extending product life.
Full power at wide output current range
Adjustable output current with NFC
DALI 2 and D4i certified
3 timer modes dimmable
Output lumen compensation
End of life indicator
IP66 and IP67
TYPE HL for use in a Class I Division 2 hazardous location
7 years warranty
Related links
- Inventronics IP67 107V, 75 W Dimmable
- Inventronics IP67 143V, 100 W Dimmable
- Inventronics IP67 100V, 30 W Dimmable
- Inventronics IP67 378V, 680 W Dimmable
- Inventronics IP67 305V, 320 W Dimmable
- Inventronics IP66 54V, 30 W Dimmable
- Inventronics IP67 217V, 1.2 kW Dimmable
- Inventronics IP67 73V, 1.2 kW Dimmable
