Inventronics IP67, IP66 LED Driver, 378V, 680 W Dimmable
- RS Stock No.:
- 285-382
- Mfr. Part No.:
- ESM-680S240MG
- Manufacturer:
- Inventronics
Subtotal (1 unit)*
€261.44
(exc. VAT)
€321.57
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.44 |
*price indicative
- RS Stock No.:
- 285-382
- Mfr. Part No.:
- ESM-680S240MG
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 378V | |
| Maximum Output Power | 680W | |
| Input Voltage | 528V | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP66 | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 378V | ||
Maximum Output Power 680W | ||
Input Voltage 528V | ||
Dimming Operation Yes | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP66 | ||
Operating Modes Constant Current | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Inventronics Programmable driver is a 680W, constant current, programmable and IP66/IP67 rated LED driver that operates from 249 to 528Vac input with excellent power factor. Created for many lighting applications including high mast, sports, UV LED, aquaculture and horticulture, etc. It provides an auxiliary voltage and dim to off functionality for powering low voltage, wireless controls. The dimming control supports 0 to 10V dimming as well as two way communication via Digital Dimming, a UART based communication protocol.
Ultra high efficiency
Full power at wide output current range
Adjustable output current with programmability
Adjustable dimming curve
INV digital dimming and UART based communication protocol
Dim to off with low standby power
Minimum dimming level with 5 percent or 10 percent selectable
Hold time adjustable
Fade time adjustable
Related links
- Inventronics IP66 378V, 680 W Dimmable
- Inventronics IP67 305V, 320 W Dimmable
- Inventronics IP67 73V, 1.2 kW Dimmable
- Inventronics IP67 54V, 75 W Dimmable
- Inventronics IP67 100V, 30 W Dimmable
- Inventronics IP67 107V, 75 W Dimmable
- Inventronics IP67 143V, 100 W Dimmable
- Inventronics IP67 217V, 1.2 kW Dimmable
