Inventronics IP67, IP66 LED Driver, 305V, 320 W Dimmable
- RS Stock No.:
- 285-375
- Mfr. Part No.:
- ESM-320S150MG
- Manufacturer:
- Inventronics
Subtotal (1 unit)*
€139.10
(exc. VAT)
€171.09
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.10 |
*price indicative
- RS Stock No.:
- 285-375
- Mfr. Part No.:
- ESM-320S150MG
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 305V | |
| Maximum Output Power | 320W | |
| Input Voltage | 528V | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP66 | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 305V | ||
Maximum Output Power 320W | ||
Input Voltage 528V | ||
Dimming Operation Yes | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP66 | ||
Operating Modes Constant Current | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Inventronics Programmable driver is a 320W, constant current, programmable and IP66/IP67 rated LED driver that operates from 249 to 528Vac input with excellent power factor. Created for smart lighting application, this family provides an auxiliary voltage and dim to off functionality for powering low voltage, wireless controls. The dimming control supports 0 to 10V dimming as well as two way communication via Digital Dimming, a UART based communication protocol.
Adjustable output current with programmability
INV digital dimming and UART based communication protocol
Dim to off with low standby power
Low inrush current
Output lumen compensation
End of life indicator
Input surge protection DM 6kV and CM 10kV
Related links
- Inventronics IP67 378V, 680 W Dimmable
- Inventronics IP67 73V, 1.2 kW Dimmable
- Inventronics IP67 54V, 75 W Dimmable
- Inventronics IP67 107V, 75 W Dimmable
- Inventronics IP67 143V, 100 W Dimmable
- Inventronics IP67 100V, 30 W Dimmable
- Inventronics IP67 217V, 1.2 kW Dimmable
- MEAN WELL IP65 305V 3.5 A, 700mA Dimmable
