MEAN WELL IP65, IP67 LED Driver, 48V, 320 W Additive 1 to 10V dc, 10V PWM, Resistance
- RS Stock No.:
- 149-539
- Distrelec Article No.:
- 303-07-894
- Mfr. Part No.:
- HLG-320H-48AB
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€86.50
(exc. VAT)
€106.40
(inc. VAT)
- 3 unit(s) shipping from 08 February 2027
- Plus 4 unit(s) shipping from 22 March 2027
Units | Per unit |
|---|---|
| 1 + | €86.50 |
*price indicative
- RS Stock No.:
- 149-539
- Distrelec Article No.:
- 303-07-894
- Mfr. Part No.:
- HLG-320H-48AB
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 320W | |
| Input Voltage | 305V, 90V | |
| Dimming Operation | Additive 1 to 10V dc, 10V PWM, Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | HLG-320H | |
| Standards/Approvals | GB17625.1, UL8750, BS EN/EN55024, IP65, BS EN/EN61000-3-2 Class C, CSA C22.2 No. 250.0-08, BS EN/EN55015, BS EN/EN61000-3-3, EAC TP TC 004, EAC TP TC 020, GB19510.1, KC61347-1, J61347-1, J61347-2-13, GB19510.14, BS EN/EN61547, BS EN/EN61000-4-2, BS EN/ES/NZS 61347-1, GB17743, KC61347-2-13, BS EN/ES/NZS 61347-2-13, BS EN/EN55032 (CISPR32) Class B | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 320W | ||
Input Voltage 305V, 90V | ||
Dimming Operation Additive 1 to 10V dc, 10V PWM, Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
Series HLG-320H | ||
Standards/Approvals GB17625.1, UL8750, BS EN/EN55024, IP65, BS EN/EN61000-3-2 Class C, CSA C22.2 No. 250.0-08, BS EN/EN55015, BS EN/EN61000-3-3, EAC TP TC 004, EAC TP TC 020, GB19510.1, KC61347-1, J61347-1, J61347-2-13, GB19510.14, BS EN/EN61547, BS EN/EN61000-4-2, BS EN/ES/NZS 61347-1, GB17743, KC61347-2-13, BS EN/ES/NZS 61347-2-13, BS EN/EN55032 (CISPR32) Class B | ||
RoHS Status: Exempt
Related links
- MEAN WELL IP65 LED Driver 600 dBm Io and Vo, 10V PWM and Resistance
- MEAN WELL IP65 48V 13A 3 in 1, Resistance
- MEAN WELL IP67 LED Driver 91 V 3 in 1
- MEAN WELL IP67 54V 22A 10V PWM, 3 in 1
- MEAN WELL IP67 48V 12.5A Resistance, 10V PWM
- MEAN WELL IP67 LED Driver 321.3 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 321.3 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP65 LED Driver 321.3 dBm Io and Vo, 10V PWM and Resistance
