MEAN WELL, 12V Output, 60W Output, 5A Output, Constant Current / Constant Voltage Dimmable
- RS Stock No.:
- 285-7468
- Distrelec Article No.:
- 301-34-726
- Mfr. Part No.:
- ELG-75-12B-3Y
- Manufacturer:
- MEAN WELL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-7468
- Distrelec Article No.:
- 301-34-726
- Mfr. Part No.:
- ELG-75-12B-3Y
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 12V | |
| Maximum Output Power | 60W | |
| Output Current | 5A | |
| Dimmable | Yes | |
| Input Voltage | 305 V ac | |
| Operation | Constant Current / Constant Voltage | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 12V | ||
Maximum Output Power 60W | ||
Output Current 5A | ||
Dimmable Yes | ||
Input Voltage 305 V ac | ||
Operation Constant Current / Constant Voltage | ||
- COO (Country of Origin):
- CN
The power supply is a reliable and efficient solution for various electronic devices. With its high-quality construction and advanced technology, this power supply ensures excellent performance and durability. Whether for industrial or commercial use, this product is designed to meet your power supply needs with ease and precision.
Provides stable and consistent power output for reliable performance
Compact and lightweight design for easy installation and flexibility
Wide input voltage range for versatile compatibility with different devices
Overload, overvoltage, and short circuit protection for safe operation
High efficiency and low energy consumption for cost-effective usage
Compact and lightweight design for easy installation and flexibility
Wide input voltage range for versatile compatibility with different devices
Overload, overvoltage, and short circuit protection for safe operation
High efficiency and low energy consumption for cost-effective usage
Related links
- MEAN WELL IP67 12V 8A Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL LED Driver 240W Output Constant Current / Constant Voltage
- MEAN WELL LED Driver 200W Output Constant Current / Constant Voltage
- MEAN WELL LED Driver 60W Output Constant Voltage
- MEAN WELL IP65 48V, 100 W Dimmable Constant Voltage+Constant Current LED Driver
- RND LED Driver 300W Output Constant Voltage Dimmable
- RND LED Driver 100W Output Constant Voltage Dimmable
- RND LED Driver 30W Output Constant Voltage Dimmable