MEAN WELL
- RS Stock No.:
- 534-861
- Distrelec Article No.:
- 300-10-449
- Mfr. Part No.:
- LDH-45B-700W
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€13.56
(exc. VAT)
€16.68
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.56 |
*price indicative
- RS Stock No.:
- 534-861
- Distrelec Article No.:
- 300-10-449
- Mfr. Part No.:
- LDH-45B-700W
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Series | LDH-45 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Series LDH-45 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL
- MEAN WELL LED Driver 25 W Output, 700mA PWM
- MEAN WELL LED Driver 65 W Output, 700mA PWM
- MEAN WELL Step-Up Constant Current LED Driver 45 W Output 3 in 1
- MEAN WELL Step-Up Constant Current LED Driver 86 V Output 350mA 3 in 1
- Connector Wrenches
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
