150W Constant Power Mode with DALI-2 LED

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-713
Mfr. Part No.:
XLG-150-L-DA2
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

107V

Product Type

LED Driver

Maximum Output Power

150W

Input Voltage

305V ac

Mount Type

Panel Mount

Sub Type

LED Driver

Dimming Operation

DALI2

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP67

LED Voltage

107V

Driver Current

2.1A

Operating Modes

Constant Power

Number of Outputs

1

Series

XLG

Standards/Approvals

CE

Configuration

Enclosed

Primary Type

LED Driver

COO (Country of Origin):
CN
The MEAN WELL power driver offers 150W constant power mode designed for efficient LED operation, integrating DALI-2 dimming technology for enhanced control and flexibility in lighting applications.

Input voltage range of 100 to 305VAC ensures versatility across various installations

Built-in DALI-2 dimming Interface facilitates seamless integration into modern lighting systems

High efficiency of up to 93% delivers reduced operational costs and improved performance

Robust protection features safeguard against overvoltage, over temperature and short circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy